244262 | PEPPERL+FUCHS

Assembly aid, 11 x 41 x 128.4 mm for optoelectronic sensors, 244262

Order No.: 28G7339
EAN: 4050143251964
MPN:
244262
Flush Mounting AIR30
244262 PEPPERL+FUCHS Accessories for Sensors Image 1
244262 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9456 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
3 pcs.
16.1840 €
5 pcs.
15.4938 €
7 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, Flush Mounting AIR30, PEPPERL+FUCHS

Frame for mounting AIR30 sensors in suspended ceilings.

Technical specifications
Filter Property Value
Product type assembly aid
Version 11 x 41 x 128.4 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin SG
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes