241491 | PEPPERL+FUCHS

Weather protection hood for DoorScan/TopScan, 241491

Order No.: 28G8001
EAN: 4050143284900
MPN:
241491
DoorScan Weather Cap L1600
241491 PEPPERL+FUCHS Accessories for Sensors Image 1
241491 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.3369 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.34 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3369 €
2 pcs.
77.1239 €
3 pcs.
74.1608 €
*incl. VAT plus shipping costs
Subject to prior sale

Weather protection cover, DoorScan Weather Cap L1600, PEPPERL+FUCHS

All-weather hood for DoorScanand TopScan series sensing strips.

Features

  • Weather protection cover for sensing strips
  • Protection from adverse effects of weather such as rain, snow, etc.
  • Can be cut to the required lengths
  • Retrofitting possible with already installed sensing strips
Technical specifications
Filter Property Value
Product type weather protection hood
Suitable for DoorScan/TopScan
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes