241489 | PEPPERL+FUCHS

Weather protection hood for DoorScan/TopScan, 241489

Order No.: 28G8000
EAN: 4050143083411
MPN:
241489
DoorScan Weather Cap L1200
241489 PEPPERL+FUCHS Accessories for Sensors Image 1
241489 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0601 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
58.06 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0601 €
2 pcs.
55.7396 €
3 pcs.
53.5976 €
*incl. VAT plus shipping costs
Subject to prior sale

Weather protection cover, DoorScan Weather Cap L1200, PEPPERL+FUCHS

All-weather hood for DoorScanand TopScan series sensing strips.

Features

  • Weather protection cover for sensing strips
  • Protection from adverse effects of weather such as rain, snow, etc.
  • Can be cut to the required lengths
  • Retrofitting possible with already installed sensing strips
Technical specifications
Filter Property Value
Product type weather protection hood
Suitable for DoorScan/TopScan
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes