239985 | PEPPERL+FUCHS
Reflector, 14 x 23 mm for optoelectronic sensors, 239985
Order No.: 28G7912
EAN: 4050143036912
MPN:
239985
REF-MH23-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7008 €
3 pcs.
32.3561 €
5 pcs.
31.1066 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-MH23-2, PEPPERL+FUCHS
Reflector with Micro-structure, rectangular 23 mm x 14 mm, diagonal mounting hole.
Features
- Micro-structure
- Mounting holes for simple installation
- High switch point accuracy due to 5 mm aperture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 14 x 23 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |