228808 | PEPPERL+FUCHS
Assembly aid, 30 mm for optoelectronic sensors, 228808
Order No.: 28G7237
EAN: 4050143032792
MPN:
228808
IQZ-MH-85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
3 pcs.
22.9432 €
5 pcs.
21.6937 €
7 pcs.
20.5632 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, IQZ-MH-85, PEPPERL+FUCHS
Spacers for code/data carrier with extended temperature range up to 220 °C.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | 30 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |