227087 | PEPPERL+FUCHS

Assembly aid, stainless steel for optoelectronic sensors, 227087

Order No.: 28G7246
EAN: 4050143032549
MPN:
227087
OMH-ML100-03
227087 PEPPERL+FUCHS Accessories for Sensors Image 1
227087 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3823 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
3 pcs.
25.2280 €
5 pcs.
23.8476 €
7 pcs.
22.6100 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, OMH-ML100-03, PEPPERL+FUCHS

Mounting aid for round steel ø 12 mm or sheet 1.5 mm - 3 mm.

Features

  • Simple and fast mounting
Technical specifications
Filter Property Value
Product type assembly aid
Version stainless steel
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin VN
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes