223976 | PEPPERL+FUCHS

Connection box, 192 x 71 mm for RS-232 and RS-485 compatible devices, 223976

Order No.: 28G7662
EAN: 4050143031207
MPN:
223976
CBX800-KIT-B6
223976 PEPPERL+FUCHS Accessories for Sensors Image 1
223976 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,349.9241 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,349.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,349.9241 €

Connector box, CBX800-KIT-B6, PEPPERL+FUCHS

Connection module for RS-232 and RS-485 enabled devices.

Features

  • PROFIBUS interface
  • Easy scanner connection by means of clamp terminals
Technical specifications
Filter Property Value
Product type connection box
Version 192 x 71 mm
Suitable for RS-232 and RS-485 compatible devices
Logistics
Property Value
Country of origin TW
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes