215236 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 215236
Order No.: 28G7224
EAN: 4050143028108
MPN:
215236
OMH-RL31-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
3 pcs.
17.4454 €
5 pcs.
16.4934 €
7 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-RL31-06, PEPPERL+FUCHS
Stainless steel mounting bracket with adjustable half clamp on the side.
Features
- Simple and fast mounting
- Fixed setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |