207567 | PEPPERL+FUCHS
Reflector, 20 x 60 mm for optoelectronic sensors, 207567
Order No.: 28G7874
EAN: 4050143025411
MPN:
207567
REF-H20x40F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3823 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
3 pcs.
25.2399 €
5 pcs.
23.8476 €
7 pcs.
22.6100 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H20x40F, PEPPERL+FUCHS
Reflector, rectangular 20 mm x 60 mm, mounting holes.
Features
- Mounting holes for simple installation
- High resistance to chemical agents
- tested by ECOLAB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 20 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |