204132 | PEPPERL+FUCHS
Reflector, 18.5 x 60 mm for optoelectronic sensors, 204132
Order No.: 28G7886
EAN: 4050143024193
MPN:
204132
REF-H18x40HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2482 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.25 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2482 €
3 pcs.
32.7607 €
5 pcs.
30.9638 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H18x40HT, PEPPERL+FUCHS
Reflector, rectangular 18.5 mm x 60 mm, mounting holes, high temperature applications.
Features
- Mounting holes for simple installation
- High temperature rated to 120 °C (248 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 18.5 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |