199282 | PEPPERL+FUCHS

Assembly aid, 25 mm for optoelectronic sensors, 199282

Order No.: 28G7209
EAN: 4050143022342
MPN:
199282
ICZ-MH30-25-T10
199282 PEPPERL+FUCHS Accessories for Sensors Image 1
199282 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
3 pcs.
12.8520 €
5 pcs.
12.3046 €
7 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, ICZ-MH30-25-T10, PEPPERL+FUCHS

Spacers for code/data carrier and for temperatures up to 250 °C.

Features

  • Free of paint wetting interfering substances
  • All edges deburred/chamfered
Technical specifications
Filter Property Value
Product type assembly aid
Version 25 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes