197529 | PEPPERL+FUCHS

Reflector, 49.5 x 122 mm for optoelectronic sensors, 197529

Order No.: 28G7897
EAN: 4050143021765
MPN:
197529
REF-H50x100HT
197529 PEPPERL+FUCHS Accessories for Sensors Image 1
197529 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.7384 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
58.74 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7384 €
2 pcs.
56.3941 €
3 pcs.
54.2283 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H50x100HT, PEPPERL+FUCHS

Reflector, rectangular 49.5 mm x 122 mm, mounting holes, high temperature applications.

Features

  • Mounting holes for simple installation
  • High temperature rated to 120 °C (248 °F)
Technical specifications
Filter Property Value
Product type reflector
Version 49.5 x 122 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes