195296 | PEPPERL+FUCHS
Reflector for optoelectronic sensors, 195296
Order No.: 28G7862
EAN: 4050143021376
MPN:
195296
REF-C65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
3 pcs.
19.9087 €
5 pcs.
18.8139 €
7 pcs.
17.8381 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-C65, PEPPERL+FUCHS
Reflector, round ø 65 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |