195293 | PEPPERL+FUCHS
Reflector foil, 100 x 200 mm for optoelectronic sensors, 195293
Order No.: 28G7921
EAN: 4050143021345
MPN:
195293
OFR-200/100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6048 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.60 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6048 €
3 pcs.
34.0578 €
5 pcs.
32.1895 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflective tape, OFR-200/100, PEPPERL+FUCHS
Reflective tape 200 mm x 100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 100 x 200 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |