193673 | PEPPERL+FUCHS
Mounting clip for AS-Interface flat cable, 193673
Order No.: 28G7717
EAN: 4050143020546
MPN:
193673
VAZ-2FK-CL2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
4.1293 €
20 pcs.
3.9508 €
30 pcs.
3.7366 €
40 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, VAZ-2FK-CL2, PEPPERL+FUCHS
Mounting clip for AS-Interface flat cable.
Features
- Large mounting base for high binding strength
- Convenient releasable latch
- Mount with adhesive, screws or both
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Suitable for | AS-Interface flat cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |