188002 | PEPPERL+FUCHS
Assembly aid, 600 mm for optoelectronic sensors, 188002
Order No.: 28G7350
EAN: 4050143213511
MPN:
188002
Mounting Set AL2109 extension
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.4467 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
103.45 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4467 €
2 pcs.
100.7930 €
3 pcs.
98.2702 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, Mounting Set AL2109 extension, PEPPERL+FUCHS
Mounting set for mechanical extension of the elevator light curtains AL2109.
Features
- Variety of possible uses in the areas of doors and elevators
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | 600 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |