186550 | PEPPERL+FUCHS
Reflector, 19.2 x 60 mm for optoelectronic sensors, 186550
Order No.: 28G7913
EAN: 4050143017720
MPN:
186550
REF-MVR10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0459 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0459 €
3 pcs.
32.6893 €
5 pcs.
31.4279 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-MVR10, PEPPERL+FUCHS
Reflector with Micro-structure, rectangular 60 mm x 19 mm, mounting holes.
Features
- Mounting holes for simple installation
- Micro-structure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 19.2 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |