185398 | PEPPERL+FUCHS

Reflector, 84.5 x 84.5 mm for optoelectronic sensors, 185398

Order No.: 28G7891
EAN: 4050143017515
MPN:
185398
REF-H85-2
185398 PEPPERL+FUCHS Accessories for Sensors Image 1
185398 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7119 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.71 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7119 €
2 pcs.
34.2839 €
3 pcs.
32.9630 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H85-2, PEPPERL+FUCHS

Reflector, rectangular 84.5 mm x 84.5 mm, mounting holes.

Features

  • Mounting holes for simple installation
  • High detection ranges achievable
Technical specifications
Filter Property Value
Product type reflector
Version 84.5 x 84.5 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes