184853 | PEPPERL+FUCHS

Weather protection hood for RMS series, 184853

Order No.: 28G7998
EAN: 4050143017409
MPN:
184853
RMS Weather Cap
184853 PEPPERL+FUCHS Accessories for Sensors Image 1
184853 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.55 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5457 €
3 pcs.
33.0463 €
5 pcs.
31.2375 €
*incl. VAT plus shipping costs
Subject to prior sale

Weather protection cover, RMS Weather Cap, PEPPERL+FUCHS

All-weather hood for RMS series microwave sensors, for ceiling and wall installation.

Features

  • Roof mounting- weather cap set for simple mounting on roofs and exposed positions
  • Protection from adverse effects of weather such as rain, snow, etc.
  • Installation without tools
Technical specifications
Filter Property Value
Product type weather protection hood
Suitable for RMS series
Logistics
Property Value
Country of origin VN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes