184054 | PEPPERL+FUCHS
Profile system for fixing the 55 mm code rail in the aluminium profile, 184054
Order No.: 28G7976
EAN: 4050143183029
MPN:
184054
WCS2-FT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.1857 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
339.19 € *
Price list
Quantity
Price per unit*
1 pcs.
339.1857 €
2 pcs.
331.2008 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS2 aluminum profile system, WCS2-FT1, PEPPERL+FUCHS
Mounting tool to safely and quickly install the 55 mm code strip in the aluminum profile.
Features
- Convertible to 70 mm code rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting tool | |
| Suitable for | fixing the 55 mm code rail in the aluminium profile |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84679900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |