183656 | PEPPERL+FUCHS
Assembly aid, polyamide for optoelectronic sensors, 183656
Order No.: 28G7190
EAN: 4050143016990
MPN:
183656
M30K-VE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
5 pcs.
7.9611 €
10 pcs.
7.6160 €
15 pcs.
7.1876 €
20 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, M30K-VE, PEPPERL+FUCHS
Plastic nuts with centering ring for the vibration-free mounting of cylindrical sensors.
Features
- For insulated mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | polyamide | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |