181312 | PEPPERL+FUCHS
Protective cap, plastic for optoelectronic sensors, 181312
Order No.: 28G7249
EAN: 4050143015955
MPN:
181312
Schutzkappe LS610 Zubehoer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6679 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
26.67 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6679 €
3 pcs.
25.5136 €
5 pcs.
24.1094 €
7 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, Schutzkappe LS610 Zubehoer, PEPPERL+FUCHS
M12 protective cap set (connector + socket) for series LS610 / LS611.
Features
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | plastic | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |