133760 | PEPPERL+FUCHS
Assembly aid for VariKont-L, 133760
Order No.: 28G7266
EAN: 4050143014712
MPN:
133760
MH 02-L-Y133760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2847 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.28 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2847 €
3 pcs.
30.8805 €
5 pcs.
29.1788 €
7 pcs.
27.6675 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH 02-L-Y133760, PEPPERL+FUCHS
Mounting aid suitable for VariKont-L sensors.
Features
- Simple and fast mounting
- Sensor can be mounted length or crosswise on the profile section
- Maximum range of adjustment: 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Suitable for | VariKont-L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |