122171 | PEPPERL+FUCHS

Reflector foil, 70 x 70 mm for optoelectronic sensors, 122171

Order No.: 28G7926
EAN: 4050143012176
MPN:
122171
OFR-70-2
122171 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1556 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.16 € *
Price list
Quantity
Price per unit*
1 pcs.
87.1556 €
2 pcs.
84.9303 €
3 pcs.
82.8002 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflective tape, OFR-70-2, PEPPERL+FUCHS

Reflective tape 70 mm x 70 mm.

Technical specifications
Filter Property Value
Product type reflector foil
Version 70 x 70 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90012000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes