121207 | PEPPERL+FUCHS
Reflector foil, 210 x 297 mm for optoelectronic sensors, 121207
Order No.: 28G7923
EAN: 4050143012145
MPN:
121207
OFR-A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1216 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.12 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1216 €
2 pcs.
50.9915 €
3 pcs.
49.0280 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflective tape, OFR-A4, PEPPERL+FUCHS
Reflective tape A4 (297 mm x 210 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector foil | |
| Version | 210 x 297 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |