115156 | PEPPERL+FUCHS
Assembly aid, steel for optoelectronic sensors, 115156
Order No.: 28G7265
EAN: 4050143010882
MPN:
115156
OMH-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
3 pcs.
30.7020 €
5 pcs.
29.0241 €
7 pcs.
27.5128 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-06, PEPPERL+FUCHS
Mounting aid for round steel ø 12 mm or sheet 1.5 mm - 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |