113964 | PEPPERL+FUCHS
Reflector, 51.5 x 119 mm for optoelectronic sensors, 113964
Order No.: 28G7917
EAN: 4050143010530
MPN:
113964
REF-HEATER120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.6119 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
285.61 € *
Price list
Quantity
Price per unit*
1 pcs.
285.6119 €
2 pcs.
278.6504 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-HEATER120, PEPPERL+FUCHS
Reflector, rectangular 120 mm x 51 mm, mounting holes, heatable 24 V DC.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51.5 x 119 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |