113962 | PEPPERL+FUCHS
Reflector for optoelectronic sensors, 113962
Order No.: 28G7894
EAN: 4050143010523
MPN:
113962
REF-CLIP50HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6726 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.67 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6726 €
2 pcs.
42.8876 €
3 pcs.
41.2335 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-CLIP50HT, PEPPERL+FUCHS
Reflector, round ø 50 mm, snap-in, high temperature applications.
Features
- Simple installation with snap-in fastener
- With extended temperature range up to 110 °C (230 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |