103104 | PEPPERL+FUCHS

Assembly aid for VariKont-L, 103104

Order No.: 28G7264
EAN: 4050143008100
MPN:
103104
MH 02-L
103104 PEPPERL+FUCHS Accessories for Sensors Image 1
103104 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4636 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.46 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4636 €
3 pcs.
30.0951 €
5 pcs.
28.4529 €
7 pcs.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MH 02-L, PEPPERL+FUCHS

Mounting aid suitable for VariKont-L sensors.

Features

  • Aluminum profiles, pre-mounted
  • Simple and fast mounting
  • Sensor can be mounted length or crosswise on the profile section
  • Maximum range of adjustment: 60 mm
Technical specifications
Filter Property Value
Product type assembly aid
Suitable for VariKont-L
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes