096360 | PEPPERL+FUCHS

Reflector, 51 x 61 mm for optoelectronic sensors, 096360

Order No.: 28G7881
EAN: 4050143007530
MPN:
096360
ORR50G
096360 PEPPERL+FUCHS Accessories for Sensors Image 1
096360 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
3 pcs.
28.9051 €
5 pcs.
27.3224 €
7 pcs.
25.9063 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, ORR50G, PEPPERL+FUCHS

Reflector, rectangular 50.9 mm x 60.9 mm, mounting holes, fixing strap and polarization filter.

Features

  • Active reflector field 44 mm x 44 mm
  • Especially for the detection of foils and transparent objects with varying of polarisation properties in conjunction with sensors to detect clear glass
  • With surface mounted polarization filter
  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 51 x 61 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin SG
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes