095505 | PEPPERL+FUCHS

Assembly aid, aluminum for VariKont/VariKont-L, 095505

Order No.: 28G7293
EAN: 4050143007509
MPN:
095505
MHW 01
095505 PEPPERL+FUCHS Accessories for Sensors Image 1
095505 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.3362 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.34 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3362 €
2 pcs.
50.2418 €
3 pcs.
48.3140 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MHW 01, PEPPERL+FUCHS

Modular mounting bracket suitable for VariKont and VariKont L sensors.

Features

  • Aluminum profile, pre-mounted
  • For mounting on support profiles in conveying technology (available for different types of profiles)
  • Simple and fast mounting
  • Sensor position adjustable in all 3 axial directions
  • Sensor can be mounted length or crosswise on the profile section
  • All fixing components are provided with captive screws
Technical specifications
Filter Property Value
Product type assembly aid
Version aluminum
Suitable for VariKont/VariKont-L
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes