091459 | PEPPERL+FUCHS
Assembly aid for optoelectronic sensors, 091459
Order No.: 28G7319
EAN: 4050143313174
MPN:
091459
CM-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0917 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
98.09 € *
Price list
Quantity
Price per unit*
1 pcs.
98.0917 €
2 pcs.
95.5808 €
3 pcs.
93.1889 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, CM-18, PEPPERL+FUCHS
Cushioned mounting bracket for use with 18 mm diameter sensors.
Features
- Maximum overtravel 12.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |