090012 | PEPPERL+FUCHS

Mounting bracket, 38.1 mm for cylindrical sensors with M18 thread, 090012

Order No.: 28G7686
EAN: 4050143007318
MPN:
090012
AB-18
090012 PEPPERL+FUCHS Accessories for Sensors Image 1
090012 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
3 pcs.
12.2094 €
5 pcs.
11.6858 €
7 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, AB-18, PEPPERL+FUCHS

Mounting aid, Retainer for all cylindrical sensors with M18 thread.

Technical specifications
Filter Property Value
Product type mounting bracket
Version 38.1 mm
Suitable for cylindrical sensors with M18 thread
Logistics
Property Value
Country of origin US
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes