052410 | PEPPERL+FUCHS

Fiber optics, 0.5 m, fiber optics for optoelectronic sensors, 052410

Order No.: 28G7078
EAN: 4050143004300
MPN:
052410
LME 18-2,3-0,5-K10
052410 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.2466 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.25 € *
Price list
Quantity
Price per unit*
1 pcs.
157.2466 €
2 pcs.
153.2244 €
3 pcs.
149.3926 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LME 18-2,3-0,5-K10, PEPPERL+FUCHS

Glass fiber optic, Sturdy metallic version.

Features

  • Right angled sensing head
  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 0.5 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin HU
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified