049801 | PEPPERL+FUCHS
Ultrasonic deflection reflector for ultrasonic sensors, 049801
Order No.: 28G7961
EAN: 4050143004096
MPN:
049801
UVW90-M30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.4515 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.45 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4515 €
2 pcs.
89.1072 €
3 pcs.
86.8700 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic -deflector, UVW90-M30, PEPPERL+FUCHS
Ultrasonic -deflector, Universal mounting possibilities.
Features
- 90° sound deflection for difficult installation circumstances
- Focussing effect
- Detection range increase (through focussing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic deflection reflector | |
| Suitable for | ultrasonic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |