047528 | PEPPERL+FUCHS

Fiber optics, 1 m, fiber optics for optoelectronic sensors, 047528

Order No.: 28G7075
EAN: 4050143249145
MPN:
047528
LCR 18-3,2-1,0-K7
047528 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.3779 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
156.38 € *
Price list
Quantity
Price per unit*
1 pcs.
156.3779 €
2 pcs.
152.3676 €
3 pcs.
148.5596 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LCR 18-3,2-1,0-K7, PEPPERL+FUCHS

Glass fiber optic, diffuse with PVC covering.

Technical specifications
Filter Property Value
Product type fiber optics
Version 1 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified