043871 | PEPPERL+FUCHS

Fiber optics, 3 m, fiber optics for optoelectronic sensors, 043871

Order No.: 28G7070
EAN: 4050143003792
MPN:
043871
LSE 18-1,1-3,0-K9
043871 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
389.8202 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
389.82 € *
Price list
Quantity
Price per unit*
1 pcs.
389.8202 €
2 pcs.
380.6453 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LSE 18-1,1-3,0-K9, PEPPERL+FUCHS

Glass fiber optic, thru-beam with silicon covering.

Features

  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 3 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin HU
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified