034302 | PEPPERL+FUCHS
Mounting base, 20 x 20 x 79 mm for optoelectronic sensors, 034302
Order No.: 28G7361
EAN: 4050143057894
MPN:
034302
K-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
3 pcs.
18.6473 €
5 pcs.
17.6239 €
7 pcs.
16.7076 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Socket, K-MS, PEPPERL+FUCHS
Mounting Socket, 1-channel, KF module DIN rail isolation block.
Features
- Snaps on to 35 mm DIN rail acc. to EN 60715
- Easy panel mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | 20 x 20 x 79 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |