031755 | PEPPERL+FUCHS

Fiber optics, 1 m, fiber optics for optoelectronic sensors, 031755

Order No.: 28G7047
EAN: 4050143002696
MPN:
031755
LMR 18-2,7-1,0-K9
031755 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.3993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
162.40 € *
Price list
Quantity
Price per unit*
1 pcs.
162.3993 €
2 pcs.
158.4366 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LMR 18-2,7-1,0-K9, PEPPERL+FUCHS

Glass fiber optic, diffuse with metal covering.

Features

  • Sturdy metallic version
  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 1 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin HU
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified