024697 | PEPPERL+FUCHS

Fiber optics, M8, fiber optics for optoelectronic sensors, 024697

Order No.: 28G7034
EAN: 4050143002283
MPN:
024697
LMR 18-2,3-1,0-K2
024697 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.3993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
162.40 € *
Price list
Quantity
Price per unit*
1 pcs.
162.3993 €
2 pcs.
158.4366 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LMR 18-2,3-1,0-K2, PEPPERL+FUCHS

Glass fiber optic, diffuse with metal covering.

Features

  • Sturdy metallic version
  • Chemical-resistant
  • M8 x 1 thread
Technical specifications
Filter Property Value
Product type fiber optics
Version M8, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified