023633 | PEPPERL+FUCHS

Fiber optics, 2 m, fiber optics for optoelectronic sensors, 023633

Order No.: 28G7031
EAN: 4050143002207
MPN:
023633
LME 18-2,3-2,0-K1
023633 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.8669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
183.87 € *
Price list
Quantity
Price per unit*
1 pcs.
183.8669 €
2 pcs.
179.3806 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LME 18-2,3-2,0-K1, PEPPERL+FUCHS

Glass fiber optic, thru-beam with metal covering.

Features

  • Sturdy metallic version
  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 2 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified