022653 | PEPPERL+FUCHS

Fiber optics, 1 m, fiber optics for optoelectronic sensors, 022653

Order No.: 28G7023
EAN: 4050143002085
MPN:
022653
LMR 18-3,2-1,0-K1
022653 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.2311 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
166.23 € *
Price list
Quantity
Price per unit*
1 pcs.
166.2311 €
2 pcs.
162.1732 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LMR 18-3,2-1,0-K1, PEPPERL+FUCHS

Glass fiber optic, diffuse with metal covering.

Features

  • Sturdy metallic version
  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 1 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified