021937 | PEPPERL+FUCHS
Fiber optics, M8, fiber optics for optoelectronic sensors, 021937
Order No.: 28G7020
EAN: 4050143002023
MPN:
021937
LSE 18-2,3-2,0-K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.5032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
289.50 € *
Price list
Quantity
Price per unit*
1 pcs.
289.5032 €
2 pcs.
282.4465 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber optic, LSE 18-2,3-2,0-K5, PEPPERL+FUCHS
Glass fiber optic, thru beam with silikon-covering and Threading head M8 for LL-device VL18-LL or VarikontM, Length 2000 mm.
Features
- Chemical-resistant
- M8 x 1 thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optics | |
| Version | M8, fiber optics | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |