021220 | PEPPERL+FUCHS

Fiber optics, 0.5 m, fiber optics for optoelectronic sensors, 021220

Order No.: 28G7148
EAN: 4050143001804
MPN:
021220
LCE 18-1,9-0,5-K9
021220 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.0198 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
129.02 € *
Price list
Quantity
Price per unit*
1 pcs.
129.0198 €
2 pcs.
125.7116 €
3 pcs.
122.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LCE 18-1,9-0,5-K9, PEPPERL+FUCHS

Glass fiber optic, thru-beam with PVC covering.

Technical specifications
Filter Property Value
Product type fiber optics
Version 0.5 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review