020374 | PEPPERL+FUCHS
Jack, M4 for encoder, 020374
Order No.: 28G7798
EAN: 4050143080076
MPN:
020374
KW-10/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7411 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.74 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7411 €
2 pcs.
78.4686 €
3 pcs.
75.4460 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, KW-10/10, PEPPERL+FUCHS
Helical coupling, Universally suitable for backlash-free rotation transmission.
Features
- Vibration- isolating
- Optimall misalignment compensation
- Medium torsion spring stiffness
- Small reset forces
- No moving parts, fabricated in one piece
- Suitable for vacuum
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | M4 | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84836080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |