018993 | PEPPERL+FUCHS

Fiber optics, 2 m, plastic for optoelectronic sensors, 018993

Order No.: 28G6995
EAN: 4050143001590
MPN:
018993
LSR 18-3,2-2,0-K1
018993 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
196.1120 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
196.11 € *
Price list
Quantity
Price per unit*
1 pcs.
196.1120 €
2 pcs.
191.3163 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LSR 18-3,2-2,0-K1, PEPPERL+FUCHS

Glass fiber optic, diffuse with silicon covering.

Features

  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 2 m, plastic
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin HU
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified