018986 | PEPPERL+FUCHS

Fiber optics, M8, plastic for optoelectronic sensors, 018986

Order No.: 28G6987
EAN: 4050143001552
MPN:
018986
LSE 18-2,3-0,5-K2
018986 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.2466 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.25 € *
Price list
Quantity
Price per unit*
1 pcs.
157.2466 €
2 pcs.
153.2244 €
3 pcs.
149.3926 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LSE 18-2,3-0,5-K2, PEPPERL+FUCHS

Glass fiber optic, thru-beam with silicon covering.

Features

  • Chemical-resistant
  • M8 x 1 thread
Technical specifications
Filter Property Value
Product type fiber optics
Version M8, plastic
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified