PELI TREKPAK 1555TP | Peli
Foam insert, TrekPak insert, for case 1555Air, PELI TREKPAK 1555TP
Order No.: 07L0201
EAN: 0019428149697
MPN:
PELI TREKPAK 1555TP
015550-5050-110E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Foam insert, PELI TREKPAK 1555TP, Peli
Foam insert compatible with 155 Air Case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foam insert | |
| Additional parts | TrekPak insert | |
| Suitable for | case 1555Air | |
| Material | foam | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39211310 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |