FOAM INSERT FOR 1607AIR | Peli
Foam insert for 1607Air, (L x W x D) 660 x 356 x 213 mm, 4.2 kg, FOAM INSERT FOR 1607AIR
Order No.: 07L0152
EAN: 0019428152413
MPN:
FOAM INSERT FOR 1607AIR
490584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.4479 € *
Standard delivery time from the manufacturer is: 1 Week
7 level Pick N Pluck™ foam suitable to all Peli Air 1607 Cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foam insert for 1607Air | |
| ESD protection | No | |
| Width | 356 mm | |
| Depth | 213 mm | |
| Length | 660 mm | |
| Weight | 4.2 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39211310 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |