FOAM INSERT FOR 1525AIR | Peli

Foam insert for 1525Air, (L x W x D) 521 x 287 x 171 mm, 1.08 kg, FOAM INSERT FOR 1525AIR

Order No.: 07L0123
EAN: 0019428136123
MPN:
FOAM INSERT FOR 1525AIR
490345
FOAM INSERT FOR 1525AIR Peli Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.5279 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
138.5279 €
3 level Pick N Pluck™ foam suitable to all Peli Air 1525 Cases.
Technical specifications
Filter Property Value
Version foam insert for 1525Air
ESD protection No
Width 287 mm
Depth 171 mm
Length 521 mm
Weight 1.08 kg
Material PUR
Logistics
Property Value
Customs tariff number 39211310
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes